- RS Stock No.:
- 688-1577
- Mfr. Part No.:
- RJF71RAG
- Brand:
- Amphenol Socapex
Available to back order for despatch 26/06/2024
Added
Price Each
£75.50
(exc. VAT)
£90.60
(inc. VAT)
Units | Per unit |
1 + | £75.50 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 688-1577
- Mfr. Part No.:
- RJF71RAG
- Brand:
- Amphenol Socapex
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
RJF Series Jam Nut Receptacles
MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ45 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.
Features & Benefits
Bayonet coupling
RJ45 Cordset
IP68 Rated
No cabling and no tooling required
Amphenol Field Based
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Jam Nut |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP68 |
Length | 38.1mm |
Depth | 41.3mm |
Series Number | RJF |
Series | RJF |
Contact Material | Copper Alloy |
Contact Plating | Gold |
- RS Stock No.:
- 688-1577
- Mfr. Part No.:
- RJF71RAG
- Brand:
- Amphenol Socapex