- RS Stock No.:
- 525-0468
- Mfr. Part No.:
- MPS588-C
- Brand:
- Panduit
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 10)
£2.05
(exc. VAT)
£2.46
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 140 | £2.05 | £20.50 |
150 + | £1.88 | £18.80 |
*price indicative |
- RS Stock No.:
- 525-0468
- Mfr. Part No.:
- MPS588-C
- Brand:
- Panduit
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Cat6&5e modular plug and special tools
Arched pawl prevents lever breaking when wires are attached/removed, or due to other factors
For use with 24 AWG single and stranded wires
Crimping tool is for both Category 6 and Category 5e
Category 6 modular plug features clear boot
For use with 24 AWG single and stranded wires
Crimping tool is for both Category 6 and Category 5e
Category 6 modular plug features clear boot
Note
CSPT and WPT-8 are not essential for crimping operations.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Shield Type | Shielded |
Orientation | Straight |
Length | 11.73mm |
Depth | 22.91mm |
Series | MP |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Related links
- Sentinel 11 Series Male RJ45 Connector Cat5e
- Panduit MP Series Male RJ45 Connector, Cable Mount
- Amphenol Socapex RJFRB Series Male RJ45 Connector Cat5e
- Amphenol Socapex RJFTV Series Male RJ45 Connector Cat5e
- Amphenol RJF Series Male RJ45 Connector Cat5e
- Amphenol Socapex RJF544 Series Male RJ45 Connector Cat5e
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat5e
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5e