Molex, Male RJ45 Modular Jack

  • RS Stock No. 188-8715
  • Mfr. Part No. 85502-5008
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tape & Reel

Specifications
Attribute Value
Gender Male
Mounting Type Surface Mount
Number of Ports 1
Number of Ways 8P8C
Orientation Right Angle
Length 18.1mm
Width 15.24mm
Depth 11.5mm
Contact Material Copper Alloy
Contact Plating Gold over Palladium Nickel
Series Number 85502
1190 In stock for FREE next working day delivery
Price Each (On a Reel of 1190)
£ 0.681
(exc. VAT)
£ 0.817
(inc. VAT)
Units
Per unit
Per Reel*
1190 - 1190
£0.681
£810.39
2380 - 2380
£0.653
£777.07
3570 +
£0.605
£719.95
*price indicative
Related Products
Flexible patching solution for small to medium sized ...
Description:
Flexible patching solution for small to medium sized installations Panel is shipped unloaded and can be configured to provide the exact number of ports required Easy snap-in Keystone Jacks which can be removed Rear cable management included.
Individually customisable with modular designs (patch panel and ...
Description:
Individually customisable with modular designs (patch panel and RJ45 keystones)Core connection with LSA cutting terminal technology Colour coding in accordance with EIA/TIA 568 A/BAssembly material available separately (stock no.:542-5410 ).
The extensive breadth of products offer exceptional performance ...
Description:
The extensive breadth of products offer exceptional performance and reliability for voice, data and high-speed networking applications and are the ideal solution for consumer, office, medical, commercial and industrial applications.
95522 series Cat 3 vertical through hole mount ...
Description:
95522 series Cat 3 vertical through hole mount RJ11 and RJ45 Modular Jacks with a high profile of 16.25mm in height and industry standard footprint. These Cat 3 RJ11 and RJ45 PCB jack connectors have PCB location and retention, a ribbed housing, highly reliable gold plated square contacts and are ...