- RS Stock No.:
- 185-4459
- Mfr. Part No.:
- 634108150321
- Brand:
- Wurth Elektronik
115 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 5)
£2.024
(exc. VAT)
£2.429
(inc. VAT)
Units | Per unit | Per Tape* |
5 - 45 | £2.024 | £10.12 |
50 - 95 | £1.84 | £9.20 |
100 + | £1.686 | £8.43 |
*price indicative |
- RS Stock No.:
- 185-4459
- Mfr. Part No.:
- 634108150321
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-MJ Modular Jack SMT Horizontal Mid-Mount Shielded_Tab Up
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Nickel Plated Brass |
Orientation | Horizontal |
Length | 16.3mm |
Width | 11.3mm |
Depth | 14.3mm |
Series | WR-MJ |
Series Number | 634108 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Wurth Elektronik WR-MJ Series Female RJ45 Connector UTP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Surface Mount
- TE Connectivity 2031994 Series Female RJ45 Connector Cat6, Nickel...
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5, STP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount
- Wurth Elektronik WR-MJ Series Female RJ45 Connector STP Shield