- RS Stock No.:
- 185-4086
- Mfr. Part No.:
- 615108150221R
- Brand:
- Wurth Elektronik
Available to back order for despatch 29/07/2024
Added
Price Each (On a Reel of 200)
£1.642
(exc. VAT)
£1.97
(inc. VAT)
Units | Per unit | Per Reel* |
200 - 800 | £1.642 | £328.40 |
1000 + | £1.536 | £307.20 |
*price indicative |
- RS Stock No.:
- 185-4086
- Mfr. Part No.:
- 615108150221R
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-MJ Modular Jack THR Horizontal Mid-Mount Shielded Tab Down
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Nickel Plated Brass |
Orientation | Horizontal |
Length | 17.9mm |
Width | 10.65mm |
Depth | 14.4mm |
Series Number | 615108150221R |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |