- RS Stock No.:
- 182-0649
- Mfr. Part No.:
- RJMG163218101NR
- Brand:
- Amphenol ICC
Available to back order for despatch 03/10/2024
Added
Price Each (In a Tray of 1680)
£2.681
(exc. VAT)
£3.217
(inc. VAT)
Units | Per unit | Per Tray* |
1680 + | £2.681 | £4,504.08 |
*price indicative |
- RS Stock No.:
- 182-0649
- Mfr. Part No.:
- RJMG163218101NR
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ Magnetic (RJMG) - 1x1, Input Output Connectors, 10/100,SHIELDED
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Right Angle |
Length | 16.7mm |
Width | 13.5mm |
Depth | 13.98mm |
Series | RJMG |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |