- RS Stock No.:
- 180-5663
- Mfr. Part No.:
- 1300580059
- Brand:
- Molex
Available to back order for despatch 27/06/2024
Added
Price Each (In a Bag of 40)
£28.396
(exc. VAT)
£34.075
(inc. VAT)
Units | Per unit | Per Bag* |
40 + | £28.396 | £1,135.84 |
*price indicative |
- RS Stock No.:
- 180-5663
- Mfr. Part No.:
- 1300580059
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RJ-Lnxx RJ45 Female to RJ45 Female Adaptor, Panel Mount Pass Thru
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Orientation | Straight |
IP Rating | IP67 |
Width | 51mm |
Depth | 49.78mm |
Series Number | 130058 |
Series | RJ-Lnxx |