- RS Stock No.:
- 179-0804
- Mfr. Part No.:
- 95522-2647
- Brand:
- Molex
30 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.682
(exc. VAT)
£0.818
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.682 | £6.82 |
50 - 240 | £0.626 | £6.26 |
250 - 990 | £0.57 | £5.70 |
1000 - 4990 | £0.455 | £4.55 |
5000 + | £0.437 | £4.37 |
*price indicative |
- RS Stock No.:
- 179-0804
- Mfr. Part No.:
- 95522-2647
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Modular Jack, Vertical, Top Entry, Through Hole, 6/4, High Profile, with Ribs, Tray
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 6/4 |
Shield Type | Unshielded |
Orientation | Vertical |
Length | 13.21mm |
Width | 16.64mm |
Depth | 16.25mm |
Series Number | 95522 |
Series | 95522 |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Related links
- Molex 85513 Series Female RJ45 Connector Cat3
- Molex 85502 Series Female RJ45 Connector Cat3
- Molex 95522 Series Female RJ11 Connector Cat3
- Molex 43743 Series Female RJ45 Connector Cat3
- Molex 95522 Series Female RJ45 Connector Cat3
- Molex 95503 Series Female RJ45 Connector, Surface Mount
- Molex 43249 Series Female RJ45 Connector, Surface Mount
- Molex 95501 Series Female RJ45 Connector, Surface Mount