- RS Stock No.:
- 179-0756
- Mfr. Part No.:
- 95522-2447
- Brand:
- Molex
400 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.965
(exc. VAT)
£1.158
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.965 | £9.65 |
50 - 240 | £0.877 | £8.77 |
250 - 990 | £0.788 | £7.88 |
1000 - 2490 | £0.621 | £6.21 |
2500 + | £0.596 | £5.96 |
*price indicative |
- RS Stock No.:
- 179-0756
- Mfr. Part No.:
- 95522-2447
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Modular Jack, Vertical, Top Entry, Through Hole, 4/4, High Profile, with Ribs, Tray
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 4/4 |
Shield Type | Unshielded |
Orientation | Vertical |
Length | 11.18mm |
Width | 16.64mm |
Depth | 16.25mm |
Series | 95522 |
Series Number | 95522 |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Cable Knives
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m