- RS Stock No.:
- 179-0602
- Mfr. Part No.:
- 95501-2611
- Brand:
- Molex
- RS Stock No.:
- 179-0602
- Mfr. Part No.:
- 95501-2611
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Right-Angle, Through Hole, 6/6, Low Profile, Tube
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 6/6 |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 13.21mm |
Width | 11.5mm |
Depth | 18.1mm |
Series Number | 95501 |
Series | 95501 |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Related links
- Molex 95501 Series Female RJ11 Connector UTP Shield
- Molex 95501 Series Female RJ22 Connector Cat3
- Molex 95501 Series Female RJ12 Connector UTP Shield
- Molex 43249 Series Female RJ45 Connector, Surface Mount
- Molex 95501 Series Female RJ12 Connector Cat3
- Molex 95501 Series Female RJ11 Connector Cat3
- Molex 95501 Series Female RJ45 Connector Cat3
- Molex 95503 Series Female RJ45 Connector, Surface Mount