- RS Stock No.:
- 178-9443
- Mfr. Part No.:
- 48074-9101
- Brand:
- Molex
40 In stock - FREE next working day delivery available
Added
Price Each
£12.02
(exc. VAT)
£14.42
(inc. VAT)
Units | Per unit |
1 - 9 | £12.02 |
10 - 49 | £11.08 |
50 - 99 | £7.16 |
100 - 249 | £6.87 |
250 + | £6.59 |
- RS Stock No.:
- 178-9443
- Mfr. Part No.:
- 48074-9101
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Right-Angle, Surface Mount, with Integrated Magnetics and LED, with all Panel Grounding Tabs, 8/8, Lead-Free
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5, Cat5e |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16.2mm |
Width | 13.3mm |
Depth | 20.5mm |
Series | 48074 |
Series Number | 48074 |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold, Tin |
Related links
- Molex PDJack Series Female RJ45 Connector Cat5, Cat5e
- Molex 85793 Series Female RJ45 Connector Cat5, Cat5e
- Molex 85505 Series Female RJ45 Connector Cat5, Cat5e
- Molex 85728 Series Female RJ45 Connector Cat5, Cat5e
- Molex 44661 Series Female RJ45 Connector Cat5, Cat5e
- Molex Female RJ45 Connector Cat5, Cat5e
- Molex 85727 Series Female RJ45 Connector Cat5, Cat5e
- Molex 48025 Series Female RJ45 Connector Cat5, Cat5e