- RS Stock No.:
- 178-9317
- Mfr. Part No.:
- 85543-7002
- Brand:
- Molex
Available to back order for despatch 27/11/2024
Added
Price Each (On a Reel of 924)
£1.764
(exc. VAT)
£2.117
(inc. VAT)
Units | Per unit | Per Reel* |
924 + | £1.764 | £1,629.936 |
*price indicative |
- RS Stock No.:
- 178-9317
- Mfr. Part No.:
- 85543-7002
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Modular Jack, Cat5e, Right-Angle, True Surface Mount, 8/8, Shielded, 13" Reel
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16.6mm |
Width | 13mm |
Depth | 18.8mm |
Series Number | 85543 |
Series | 85543 |
Contact Material | Phosphor Bronze |
Related links
- Molex 85543 Series Male RJ45 Connector Cat5e
- Molex 85543 Series Female RJ45 Connector Cat5, Cat5e
- Molex 93626 Series Female RJ45 Connector Cat5e
- Molex 85507 Series Female RJ45 Connector Cat5e
- Molex Premise Networks PowerCat Euromod Series Female RJ45...
- Molex 85504 Series Female RJ45 Connector Cat5e
- Molex 84700 Series Female RJ45 Connector PCB Mount, Cat5e
- Molex Premise Networks PowerCat Euromod Series Female RJ45...