- RS Stock No.:
- 178-9304
- Mfr. Part No.:
- 43202-8104
- Brand:
- Molex
1430 In stock - FREE next working day delivery available
Added
Price Each (In a Tray of 110)
£1.069
(exc. VAT)
£1.283
(inc. VAT)
Units | Per unit | Per Tray* |
110 - 440 | £1.069 | £117.59 |
550 - 990 | £1.04 | £114.40 |
1100 - 2640 | £1.012 | £111.32 |
2750 - 5390 | £0.985 | £108.35 |
5500 + | £0.96 | £105.60 |
*price indicative |
- RS Stock No.:
- 178-9304
- Mfr. Part No.:
- 43202-8104
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Right-Angle, Low Profile, 8/8
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3, Cat4 |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 15.24mm |
Width | 11.58mm |
Depth | 18.03mm |
Series | 43202 |
Series Number | 43202 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Tin |
Related links
- Molex 44620 Series Female RJ45 Connector Cat3
- Molex 95009 Series Female RJ45 Connector Cat3
- Molex 95503 Series Female RJ45 Connector Cat3
- Molex 95623 Series Female RJ45 Connector Cat3
- ERNI Female RJ Connector Module Cat3, Cat4
- Molex 43860 Series Female RJ45 Connector Cat3
- Molex 44248 Series Female RJ45 Connector Cat3
- Molex 43202 Series Female RJ45 Connector Cat3