- RS Stock No.:
- 178-9299
- Mfr. Part No.:
- 48074-9101
- Brand:
- Molex
Available to back order for despatch 13/06/2024
Added
Price Each (On a Reel of 100)
£8.095
(exc. VAT)
£9.714
(inc. VAT)
Units | Per unit | Per Reel* |
100 - 400 | £8.095 | £809.50 |
500 - 900 | £7.585 | £758.50 |
1000 - 2400 | £6.958 | £695.80 |
2500 - 4900 | £6.68 | £668.00 |
5000 + | £6.413 | £641.30 |
*price indicative |
- RS Stock No.:
- 178-9299
- Mfr. Part No.:
- 48074-9101
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Right-Angle, Surface Mount, with Integrated Magnetics and LED, with all Panel Grounding Tabs, 8/8, Lead-Free
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5, Cat5e |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16.2mm |
Width | 13.3mm |
Depth | 20.5mm |
Series | 48074 |
Series Number | 48074 |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold, Tin |
Related links
- TE Connectivity 5406721 Series Female RJ45 Connector Cat5
- TE Connectivity 6339160 Series Female RJ45 Connector Cat5
- Harting RJ Industrial Series Female RJ45 Connector Cat5
- Molex 85543 Series Female RJ45 Connector Cat5, Cat5e
- HARTING Han-Modular Series Male RJ45 Connector Cat5
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5, STP Shield
- Amphenol ICC 98435 Series Female RJ45 Connector Cat3, Cat5
- Samtec RPCE Series Female RJ45 Connector Cat3 Cat5e