- RS Stock No.:
- 178-9266
- Mfr. Part No.:
- 43202-6101
- Brand:
- Molex
16295 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.582
(exc. VAT)
£1.898
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.582 | £7.91 |
25 - 45 | £1.36 | £6.80 |
50 - 120 | £1.306 | £6.53 |
125 - 245 | £1.118 | £5.59 |
250 + | £1.074 | £5.37 |
*price indicative |
- RS Stock No.:
- 178-9266
- Mfr. Part No.:
- 43202-6101
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Modular Jack, Right-Angle, Low Profile, 6/6
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3, Cat4 |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 6P6C |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 13.21mm |
Width | 11.58mm |
Depth | 18.03mm |
Series | 43202 |
Series Number | 43202 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Tin |
Related links
- Molex 44620 Series Female RJ45 Connector Cat3
- Molex 95009 Series Female RJ45 Connector Cat3
- Molex 95503 Series Female RJ45 Connector Cat3
- Molex 95623 Series Female RJ45 Connector Cat3
- ERNI Female RJ Connector Module Cat3, Cat4
- Molex 43860 Series Female RJ45 Connector Cat3
- Molex 44248 Series Female RJ45 Connector Cat3
- Molex 43202 Series Female RJ45 Connector Cat3