- RS Stock No.:
- 178-9254
- Mfr. Part No.:
- 85507-5001
- Brand:
- Molex
75 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£3.558
(exc. VAT)
£4.27
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £3.558 | £17.79 |
50 - 120 | £3.31 | £16.55 |
125 - 245 | £3.094 | £15.47 |
250 - 495 | £2.906 | £14.53 |
500 + | £2.736 | £13.68 |
*price indicative |
- RS Stock No.:
- 178-9254
- Mfr. Part No.:
- 85507-5001
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, with Ribs, Tray
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Vertical |
Length | 15.24mm |
Width | 13.3mm |
Depth | 16.64mm |
Series Number | 85507 |
Series | 85507 |
Contact Material | Phosphor Bronze |