- RS Stock No.:
- 178-6075
- Mfr. Part No.:
- 09452819000
- Brand:
- HARTING
120 In stock - FREE next working day delivery available
Added
Price Each
£3.16
(exc. VAT)
£3.79
(inc. VAT)
Units | Per unit |
1 - 9 | £3.16 |
10 - 24 | £2.94 |
25 - 49 | £2.76 |
50 - 99 | £2.58 |
100 + | £2.51 |
- RS Stock No.:
- 178-6075
- Mfr. Part No.:
- 09452819000
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
PCB connector, Solder termination, Rated current: 1.5A, LCP, Black, Contacts: 10, Copper alloy, Au over Ni
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | IX Industrial |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 10P10C |
Orientation | Angled |
IP Rating | IP20 |
Length | 8.8mm |
Width | 9.4mm |
Depth | 11.65mm |
Series | IX Industrial |
Series Number | 10B-1 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Harting IX Industrial Series Male IX Industrial Connector Cat6a
- HARTING IX Industrial Series Female IX Industrial Connector Cat6a
- Hirose IX Industrial Series Female IX Industrial Connector, PCB Mount
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Female Ethernet Connector Cat6a
- HARTING IX Industrial Series Ethernet Connector