HARTING HARTING ix Industrial Series, Female Cat6a RJ45 Connector

  • RS Stock No. 178-4183
  • Mfr. Part No. 09452812560
  • Brand HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PCB connector, Angled, Solder termination, Rated current: 1.5A, LCP, Black, Contacts: 8, + 2x GND, Copper alloy, Au over Ni

Ethernet-Data jack suitable for
industry
Compact and robust design
360° shielding
Category of transmission Cat. 6A
5000 mating cycles
70 % reduced size compared to
RJ45

Specifications
Attribute Value
Gender Female
LAN Category Cat6a
Number of Ports 1
Mounting Type PCB Mount
Number of Ways 10P10C
Connector Type Jack
Orientation Angled
IP Rating IP20
Length 8.8mm
Width 9.4mm
Depth 11.65mm
Series HARTING ix Industrial
Contact Material Copper Alloy
Contact Plating Gold
Series Number 10A-1
Available to back order for despatch 27/01/2020
Price Each (On a Reel of 400)
£ 1.872
(exc. VAT)
£ 2.246
(inc. VAT)
Units
Per unit
Per Reel*
400 - 800
£1.872
£748.80
1200 - 1600
£1.775
£710.00
2000 +
£1.688
£675.20
*price indicative
Related Products
The ix Industrial™ connector features small robust design ...
Description:
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications. Compact and reduced installation spaceRobust (High retention force against high cable pull-out force and wrenching force, vibration resistance)High Data Rate Transmission: CAT6A (10Gbps)Good Operation and ...
The Amphenol RCM series female cable mount circular ...
Description:
The Amphenol RCM series female cable mount circular receptacle RJ45 connector is a connector with 1 port of 8 terminals. It has an 8 position configuration. The connector comprises of a nylon body material and a PBT housing. • Accommodates a wide range of wire and cable's OD• Colour identification ...
Tested to over 2,500 mating cycles, the MXMag ...
Description:
Tested to over 2,500 mating cycles, the MXMag RJ45 Connector Family are robust, highly-reliable magnetic jacks with optional automated reflow-solder capabilities to increase production output and Power over Ethernet (PoE) function to deliver additional cost Advantages. LED and EMI shield tab optionsRJ45 interface with robust terminal designPoE functionalityAvailable in temperature ...
From RS PRO, this 8-pin RJ45 connector is ...
Description:
From RS PRO, this 8-pin RJ45 connector is a low-profile solution to PCB network connections. The connector attaches easily to printed circuit boards via through-hole mounting for an assured data socket connection in device housing or for daisy-chaining modular devices in projects. The receptacle's low-profile design means it is ideal ...