- RS Stock No.:
- 173-9623
- Mfr. Part No.:
- 09451451561
- Brand:
- HARTING
21 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£22.04
(exc. VAT)
£26.45
(inc. VAT)
Units | Per unit |
1 - 4 | £22.04 |
5 - 24 | £19.88 |
25 - 49 | £18.57 |
50 - 99 | £17.63 |
100 + | £17.17 |
- RS Stock No.:
- 173-9623
- Mfr. Part No.:
- 09451451561
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Ethernet connector based on RJ45
Fully shielded, 360° shielding contact
Field-assembly connector with IDC contacts
Fully shielded, 360° shielding contact
Field-assembly connector with IDC contacts
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6 |
Mounting Type | Cable Mount |
Number of Ports | 8 |
Number of Ways | 1 |
Shield Type | 360° shield contact |
Orientation | Straight |
Length | 24mm |
Width | 70mm |
Depth | 20.5mm |
Series Number | 09451 |
Series | PushPull V4 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |