- RS Stock No.:
- 173-9582
- Mfr. Part No.:
- 09451451106
- Brand:
- HARTING
- RS Stock No.:
- 173-9582
- Mfr. Part No.:
- 09451451106
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Ethernet connector based on RJ45
Fully shielded, 360° shielding contact
Field-assembly connector with IDC contacts (Cat. 5 versions) or piercing contacts (Cat. 6A versions)
Fully shielded, 360° shielding contact
Field-assembly connector with IDC contacts (Cat. 5 versions) or piercing contacts (Cat. 6A versions)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Number of Ports | 4 |
Mounting Type | Cable Mount |
Number of Ways | 1 |
Shield Type | 360° shield contact |
Orientation | Straight |
Length | 24mm |
Width | 70mm |
Depth | 20.5mm |
Series | PushPull V4 |
Series Number | 09451 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- Hirose TM21P Series Male RJ45 Connector Cat5, STP Shield
- HARTING PushPull V4 Series Male RJ45 Connector Cat6a, 360° Shield
- RS PRO Female RJ45 Connector Cat6a, 360° Shield
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6a, 360° Shield
- HARTING Han-Modular Series Male RJ45 Connector Cat5
- HARTING RJ Industrial Series Male RJ45 Connector Cat5
- HARTING PushPull V4 Series Male RJ45 Connector Cat6, 360° Shield
- Harting PushPull V4 Series Female RJ45 Connector Cat6