Molex, RJ45, Male Cat5 RJ45 Connector

  • RS Stock No. 167-1649
  • Mfr. Part No. 95043-2881
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Molex Cat5e Shielded RJ45 Modular Plug Connectors - 95043 Series

95043 series Cat 5e shielded RJ45 modular plug connectors with a short body design for use with round cable. These Cat5e RJ45 plugs have shields that offer EMI and RFI protection. The housings are made form clear polycarbonate and versions are available with a black boot that provides additional strain relief to the cable. The contacts of these cat5e RJ45 plug connectors are gold plated with IDT terminations. Stock number 386-2772 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm
Stock number 386-2744 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm and has a black insulating boot
Stock number 386-2766 is suitable for use with a cable diameter of 5.60 mm to 6.20 mm and has a black insulating boot

Features and Benefits

• Short body design
• Shielded for EMI and RFI protection
• Black boot for additional strain relief
• IDT termination interface

Product Application Information

These cat5e shielded RJ45 plug connectors are ideal for use in voice, data and high speed networking applications in the consumer, datacommunications, industrial and networking industries

Specifications
Attribute Value
Gender Male
LAN Category Cat5
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Length 11.68mm
Depth 21.65mm
Series RJ45
Contact Material Brass
Contact Plating Gold
Series Number 95043
Available to back order for despatch 02/06/2020
Price Each (In a Bag of 1000)
£ 1.519
(exc. VAT)
£ 1.823
(inc. VAT)
Units
Per unit
Per Bag*
1000 - 1000
£1.519
£1,519.00
2000 +
£1.291
£1,291.00
*price indicative
Related Products
From Phoenix Contact, a series of 8 position ...
Description:
From Phoenix Contact, a series of 8 position RJ45 connectors. These IP20 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. The connectors have copper alloy contacts with gold over nickel plating, ensuring optimum quality in connections within networking environments. All models are highly ...
Cable connector, Solder termination, Rated current: 1.5A, LCP, ...
Description:
Cable connector, Solder termination, Rated current: 1.5A, LCP, Black, Contacts: 8, + 2x GND, Copper alloy, Au over Ni. Ethernet-Data jack suitable for industry Compact and robust design360° shielding Category of transmission Cat. 6A5000 mating cycles70 % reduced size compared to RJ45.
Cable mounting RJ45 shielded plug mates with sealed ...
Description:
Cable mounting RJ45 shielded plug mates with sealed panel sockets to give an IP67 rated coupling Accepts 24//26 AWG/0.5mm FTP/UTP datacomms cable with outer jacket diameter from 2.5mm to 6.5mm Castellated grip coupling nut facilitates mating even with gloved hands Easy assembly-just slide the body over cable, terminate the RJ45 ...
RJF 544 protectors for RJ45 plugs and sockets ...
Description:
RJF 544 protectors for RJ45 plugs and sockets equipped with RJ connectors allow the use of Ethernet Class D / Cat. 5e connections for 10Base-T, 100Base-TX or 1000Base-T networks in harsh environments.Simple and quick to implement, the RJ45 plug protectors can be installed without any tools or wiring operations. Short ...