- RS Stock No.:
- 162-2325
- Mfr. Part No.:
- 615024149521
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 162-2325
- Mfr. Part No.:
- 615024149521
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a THT mount, modular jack horizontal type plastic 8P8C assembly tab up with copper alloy contact material having withstanding voltage of 1000V AC, working voltage of 120V and contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Brass shielding material
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Brass shielding material
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 3 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Horizontal |
Length | 45.28mm |
Width | 15.4mm |
Depth | 16mm |
Series | WR-MJ |
Series Number | 615024 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5, STP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector UTP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5e
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole
- Wurth Elektronik WR-MJ Series Female RJ45 Connector STP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Surface Mount