- RS Stock No.:
- 162-2254
- Mfr. Part No.:
- 634008150021
- Brand:
- Wurth Elektronik
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.63
(exc. VAT)
£5.56
(inc. VAT)
Units | Per unit |
1 - 9 | £4.63 |
10 - 24 | £4.34 |
25 - 49 | £4.09 |
50 - 99 | £3.86 |
100 + | £3.66 |
- RS Stock No.:
- 162-2254
- Mfr. Part No.:
- 634008150021
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 10 |
Connector Type | Modular Jack |
Shield Type | Nickel Plated Brass |
Orientation | Horizontal |
Length | 18.1mm |
Width | 11.8mm |
Depth | 18.6mm |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |