- RS Stock No.:
- 162-1842
- Mfr. Part No.:
- 634108149921
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 162-1842
- Mfr. Part No.:
- 634108149921
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth Elektronik RJ45 Connector
The Wurth Elektronik WR-MJ series modular jack RJ45 connector is a surface mount connector with a horizontal orientation. This female connector has 1 port and 10 ways.
Features and Benefits
Operating temperature ranges between -40°C and 85°C
Termination method is solder
Termination method is solder
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 10 |
Connector Type | Modular Jack |
Orientation | Horizontal |
Length | 15mm |
Width | 11.5mm |
Depth | 18mm |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |