- RS Stock No.:
- 162-1822
- Mfr. Part No.:
- 634008149721
- Brand:
- Wurth Elektronik
Available to back order for despatch 31/05/2024
Price Each (In a Tray of 100)
£3.759
(exc. VAT)
£4.511
(inc. VAT)
Units | Per unit | Per Tray* |
100 - 100 | £3.759 | £375.90 |
200 + | £3.571 | £357.10 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-1822
- Mfr. Part No.:
- 634008149721
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a SMT mount, horizontal type, tab up modular jack shielded single port with LED and EMI panel finger with 8P8C number of pins and copper alloy contact material having withstanding voltage of 1000V AC, working voltage of 120V AC and contact resistance of 20 mΩ.
RoHS & halogen free compliant
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Brass shielding material
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Brass shielding material
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Horizontal |
Length | 16.55mm |
Width | 13.5mm |
Depth | 15.75mm |
Series Number | 634008 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |