- RS Stock No.:
- 162-0785
- Mfr. Part No.:
- 5558524-1
- Brand:
- TE Connectivity
Available to back order for despatch 05/07/2024
Added
Price Each (In a Tray of 80)
£11.446
(exc. VAT)
£13.735
(inc. VAT)
Units | Per unit | Per Tray* |
80 + | £11.446 | £915.68 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-0785
- Mfr. Part No.:
- 5558524-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Cat 5e Multiple Port PCB Mount Modular RJ45 Jack
A range of Cat 5e multiple port PCB mount Modular RJ45 Jacks with tin plated copper zinc alloy shielding and UL 94V-0 housings. These Cat 5e multi-port PCB mount Modular RJ45 Jacks are PCB through hole right angle (side entry) mounting and have an 8P8C contact configuration. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 782-5764 has 1 x 4 ports with PCB ground option
Stock number 782-5610 has 1 x 2 ports with PCB and panel ground option
Stock number 820-8170 has 1 x 4 ports with PCB and 3 rear panel ground tabs
Stock number 820-8344 has 1 x 4 ports with PCB and 3 rear panel ground tabs with atypical solder tail position numbers (see drawing for details)
Stock number 820-8353 has 1 x 6 ports with PCB and panel ground option
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | PCB Mount |
Number of Ports | 4 |
Number of Ways | 8 |
Shield Type | STP |
Orientation | Right Angle |
Length | 13.64mm |
Width | 59.18mm |
Depth | 21.34mm |
Series | 5558524 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Amphenol Industrial MOD JACK Series Female RJ45 Connector Cat5e, STP Shield
- TE Connectivity 5406203 Series Female RJ45 Connector Cat5e, STP Shield
- TE Connectivity 5558525 Series Female RJ45 Connector Cat5e, STP Shield
- Amphenol Industrial RCP Series Female RJ45 Connector Cat5e, STP Shield
- Amphenol Industrial RDP Series Female RJ45 Connector Cat5e, STP Shield
- Hirose TM21P Series Male RJ45 Connector Cat5e, STP Shield
- Amphenol LTW Series Female RJ45 Connector Cat5e, STP Shield
- Bulgin Buccaneer Series Male RJ45 Connector Cat5e, STP Shield