- RS Stock No.:
- 161-2533
- Mfr. Part No.:
- 311-401
- Brand:
- Lumberg
4 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.25
(exc. VAT)
£19.50
(inc. VAT)
Units | Per unit |
1 - 9 | £16.25 |
10 - 24 | £15.84 |
25 - 49 | £15.26 |
50 - 99 | £14.59 |
100 + | £14.28 |
- RS Stock No.:
- 161-2533
- Mfr. Part No.:
- 311-401
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Lumberg 311-401 is a RJ45 Connector type female jack waterproof panel mounting type Ethernet connector.
Colour Black
Contact Phosphor bronze
Shell Zn alloy
Contact Phosphor bronze
Shell Zn alloy
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
Width | 25.5 (Dia.)mm |
Depth | 22.3mm |
Series Number | 311 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- RS PRO Female RJ45 Connector, Panel Mount
- Molex 93463 Series Female RJ45 Connector, Panel Mount
- Molex 93626 Series Female RJ45 Connector, Panel Mount
- Molex 93627 Series Female RJ45 Connector, Panel Mount
- Molex 93753 Series Female RJ45 Connector, Panel Mount
- Molex 93767 Series Female RJ45 Connector, Panel Mount
- Molex 93769 Series Female RJ45 Connector, Panel Mount
- Schneider Electric Harmony XB5 Series Female RJ45 Connector, Panel Mount