- RS Stock No.:
- 886-0267
- Mfr. Part No.:
- 32-5998EUL
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0267
- Mfr. Part No.:
- 32-5998EUL
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RJ12 Modular Jacks
Brought to you by Cinch Connectivity, a professional range of RJ12 and RJ45 jacks, these are available as both a shielded or unshielded version. All models are highly reliable and excellent quality.
Cinch Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ22 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 11.68mm |
Width | 10.69mm |
Depth | 22.48mm |
Series | 32 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |