- RS Stock No.:
- 886-0131
- Mfr. Part No.:
- 32-5964UL
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0131
- Mfr. Part No.:
- 32-5964UL
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RJ12 Jacks
Brought you by Cinch Connectivity, a professional range of RJ12 jacks, each connector boasts a durable and robust housing ensuring a perfect connection within harsh environments. All models are highly reliable and excellent quality.
Cinch Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ22 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 4P4C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 7.62mm |
Width | 10.24mm |
Depth | 13.33mm |
Series | 32 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |