- RS Stock No.:
- 144-4114
- Mfr. Part No.:
- 5-554710-3
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 144-4114
- Mfr. Part No.:
- 5-554710-3
- Brand:
- COMMSCOPE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RJ45/25/22 Unshielded Plugs
A range of modular plugs suitable for a wide variety of applications such as telephony or networks.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat3 |
Mounting Type | Cable Mount |
Number of Ways | 6P/6C |
Connector Type | Modular Plug |
Shield Type | UTP |
Orientation | Straight |
Length | 9.76mm |
Width | 10.27mm |
Depth | 13.47mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |