Molex 95503 Series 4P4C Way Straight Through Hole Unshielded Modular Jack

  • RS Stock No. 848-6724
  • Mfr. Part No. 95503-2441
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks

95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.

Approvals

UL recognised component; CSA cerfified

Specifications
Attribute Value
Gender Female
Number of Ways 4P4C
Mounting Type Through Hole
Orientation Straight
Contact Material Brass
Contact Plating Gold over Palladium Nickel
Shield Type Unshielded
Length 15.08mm
Width 15.7mm
Depth 13.21mm
Connector Type Modular Jack
Series 95503
170 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 0.656
(exc. VAT)
£ 0.787
(inc. VAT)
Units
Per unit
Per Pack*
5 - 70
£0.656
£3.28
75 - 245
£0.574
£2.87
250 - 495
£0.538
£2.69
500 - 1245
£0.504
£2.52
1250 +
£0.476
£2.38
*price indicative
Packaging Options:
Related Products
Description:
A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed ...
6 Pole Cat 3 single port right angle ...
Description:
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features ...
6 Pole Cat 3 single port right angle ...
Description:
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features ...
6 Pole Cat 3 single port right angle ...
Description:
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features ...