![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 800-6766 | ||||||||||||||||||||||
Product description: | Molex 4P4C Way Cable Mount RJ11 Plug | ||||||||||||||||||||||
Manufacturer/Brand: | Molex | ||||||||||||||||||||||
Manufacturer's part number: | 90075-0027 | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
800-6766 | |
Molex 4P4C Way Cable Mount RJ11 Plug | |
Molex | |
90075-0027 |
Date | Dec 15, 2019 |
The Molex 90075 Cat3 RJ11 Series are a brilliant modular short body plug for use with 30 AWG 7 strand flat oval cables. It features a clear polycarbonate body rated at UL 94V-0. The design of the 90075 series includes insulation pierce terminals.
Attribute | Value |
---|---|
Gender | Male |
Number of Ways | 4P4C |
Mounting Type | Cable Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Tin |
Length | 7.62mm |
Width | 6.6mm |
Depth | 12.32mm |
Connector Type | Modular Plug |