Amphenol Socapex RJ11FTV Series Female RJ11 Connector, Panel Mount Straight 1 Port 8 -Way
- RS Stock No.:
- 688-1603
- Mfr. Part No.:
- RJ11FTVX2SA1N
- Brand:
- Amphenol Socapex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 688-1603
- Mfr. Part No.:
- RJ11FTVX2SA1N
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ11 Connector | |
| Gender | Female | |
| Number of Ports | 1 | |
| Mounting Type | Panel Mount | |
| Number of Ways | 8 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Length | 41.59mm | |
| Width | 30.96mm | |
| Depth | 30.96mm | |
| Series Number | RJ11FTVX | |
| Series | RJ11FTV | |
| Hazardous Area Certification | ATEX | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ11 Connector | ||
Gender Female | ||
Number of Ports 1 | ||
Mounting Type Panel Mount | ||
Number of Ways 8 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Length 41.59mm | ||
Width 30.96mm | ||
Depth 30.96mm | ||
Series Number RJ11FTVX | ||
Series RJ11FTV | ||
Hazardous Area Certification ATEX | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- FR
RJFTV, RJ11FTVX Field Connectors Zone 2
A range of Atex Field Bus RJ45 and RJ11 connectors designed for device group II category 3 applications from Amphenol. The RJFTVX connectors allow the use of Cat5e networks in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ45 cordsets. The RJ11FTVX connectors allow the use of standard phone RJ11/RJ12 connection in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ11 / RJ12 cordsets. All models are highly reliable and excellent quality.
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Related links
- Amphenol Socapex RJ11FTVX Series Female RJ11 Connector, Jam Nut Straight 1 Port 8 -Way
- Amphenol Socapex RJ11F Series Male RJ11 Connector, Cable Mount Straight 1 Port 8 -Way
- Amphenol Socapex, RJ11FTV Corded Dust Cap for use with RJ11FTV
- Amphenol Socapex RJF Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way
- Amphenol Socapex RJFTVX Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way
- Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Female RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJFTV Series Female to Female RJ45 Connector Cat5e Straight 1 Port 8 -Way
