Molex 4P4C Way Cable Mount RJ11 Plug

  • RS Stock No. 167-6383
  • Mfr. Part No. 90075-0027
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

RJ11 Modular Plugs - 90075 Series

The Molex 90075 Cat3 RJ11 Series are a brilliant modular short body plug for use with 30 AWG 7 strand flat oval cables. It features a clear polycarbonate body rated at UL 94V-0. The design of the 90075 series includes insulation pierce terminals.

Specifications
Attribute Value
Gender Male
Number of Ways 4P4C
Mounting Type Cable Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Tin
Length 7.62mm
Width 6.6mm
Depth 12.32mm
Connector Type Modular Plug
5000 In stock for FREE next working day delivery
Price Each (In a Bag of 5000)
£ 0.281
(exc. VAT)
£ 0.337
(inc. VAT)
Units
Per unit
Per Bag*
5000 +
£0.281
£1,405.00
*price indicative
Related Products
Modular data plugs to accept a wide range ...
Description:
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.
• Gold plated phosphor bronze contacts • 1.5 ...
Description:
• Gold plated phosphor bronze contacts • 1.5 A Maximum current capacity • 30 Vac – 42 V dc rated voltage • Polycarbonate body construction • IDC contact termination.
From Commscope, a range of modular shielded and ...
Description:
From Commscope, a range of modular shielded and unshielded Cat3 RJ11 plugs. The RJ11 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ11 connectors are available 6/6, 6/4 and 4/4 pin outs for both round or flat/ oval cable. Suitable 26 AWG to ...
• Gold plated phosphor bronze contacts • 1.5 ...
Description:
• Gold plated phosphor bronze contacts • 1.5 A Maximum current capacity • 30 Vac – 42 V dc rated voltage • Polycarbonate body construction • IDC contact termination.