Molex 95503 Series 6P4C Way Straight Surface Mount RJ11 Modular Jack Connector 95503

  • RS Stock No. 161-9621
  • Mfr. Part No. 95503-6651
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks

95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.

Approvals

UL recognised component; CSA cerfified

//media.rs-online.com/t_line/LF386265-10.gif
Specifications
Attribute Value
Gender Female
Number of Ways 6P4C
Mounting Type Surface Mount
Orientation Straight
Contact Material Brass
Contact Plating Gold over Nickel
Length 13.21mm
Depth 15.08mm
Series Number 95503
Series 95503
Available to back order for despatch 10/06/2020
Price Each (In a Tube of 2009)
£ 0.269
(exc. VAT)
£ 0.323
(inc. VAT)
Units
Per unit
Per Tube*
2009 +
£0.269
£540.421
*price indicative
Related Products
A range of Cat 3 and Cat 5 ...
Description:
A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed ...
Modular Plug for copper foil, stranded wire flat ...
Description:
Modular Plug for copper foil, stranded wire flat type cable.
A wide range of right angle, straight and ...
Description:
A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack ...
A TE Connectivity Cable Mount 6 Position IDC ...
Description:
A TE Connectivity Cable Mount 6 Position IDC RJ Modular Jack. The housing material of this Cable Mount 6 Position IDC RJ Modular Jack is PBT and the Stuffer Box is ABS both with a UL 94HB rating. A Barrel Terminal will accept one or two 0.12 mm² (26 AWG) ...