- RS Stock No.:
- 782-5746
- Mfr. Part No.:
- 2008614-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-5746
- Mfr. Part No.:
- 2008614-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity IP67 ODVA Compliant Shielded Plug Kits
ODVA-compliant RJ45 shielded plug Ethernet connector kits that meet Ethernet/IP RJ45 requirements with IEC 61076-3-106 Variant 1 compliance for use with Cat 5e cable. These ODVA-compliant RJ45 cable mount Ethernet plug connector kits have a zinc diecast shell, nickel plated copper alloy shielding, IP67 sealing, corrosion resistance, a positive lock coupling ring and a quick connect bayonet coupling mechanism. The cable diameter size range that these ODVA RJ45 plug connectors accept is 4.5 mm to 6.9 mm. Typical applications for these ODVA-compliant Ethernet plug connectors include industrial machinery, diagnostic equipment, outdoor signs and theatrical equipment and any Ethernet applications where a rugged IP67 connector interface is required.
Features & Benefits
Stock number 788-4467 is for use with stranded wire.
Stock number 782-5746 is for use with solid wire.
Standards
Compliant to IEC 61076-3-106 - Variant 1
Meets TIA/EIA-568 Category 5e requirements
Meets TIA/EIA-568 Category 5e requirements
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Kit Type | Connector Kit |
- RS Stock No.:
- 782-5746
- Mfr. Part No.:
- 2008614-2
- Brand:
- TE Connectivity