- RS Stock No.:
- 837-7392
- Mfr. Part No.:
- RV14-10Q
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 837-7392
- Mfr. Part No.:
- RV14-10Q
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Highland™ Ring Tongues - Vinyl
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.
Terminal Type: Ring
Terminal Style: Standard
Insulation Material: Vinyl
Barrel Style: Butted
Terminal Style: Standard
Insulation Material: Vinyl
Barrel Style: Butted
3M Highland™ Series
Specifications
Attribute | Value |
---|---|
Series | RV |
Series Number | RV14 |
Insulation | Insulated |
Insulation Material | Vinyl |
Inner Ring Diameter | 0.09in |
Outer Ring Diameter | 0.33in |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | #10 |
Colour | Blue |
Contact Material | ETP Copper |
Contact Plating | Tin |
Thickness | 0.03in |
Overall Length | 0.9in |