Molex Uninsulated Ring Terminal, M3 to M3.5 (#5 to #6) Stud Size, 1mm² to 2.5mm² Wire Size

  • RS Stock No. 822-1173
  • Mfr. Part No. 19069-0101
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Krimptite Uninsulated Crimp Ring Terminals

Krimptite uninsulated crimp ring terminals are made of copper with tin plating. The seamless barrel of these Krimptite crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and these terminals are also available in various stud and wire sizes.

Specifications
Attribute Value
Series Number 0101
Insulation Uninsulated
Outer Ring Diameter 6.6mm
Inner Ring Diameter 3.71mm
Maximum Wire Size mm² 2.5mm²
Minimum Wire Size mm² 1mm²
Minimum Wire Size AWG 16AWG
Maximum Wire Size AWG 14AWG
Stud Size M3 to M3.5 (#5 to #6)
Contact Plating Tin
Contact Material Copper
Thickness 0.79mm
Overall Length 14.22mm
Available to back order for despatch 10/11/2020
Price 1 Pack of 4000
£ 214.99
(exc. VAT)
£ 257.99
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 2
£214.99
£0.054
3 - 5
£208.27
£0.052
6 - 9
£201.96
£0.05
10 - 19
£196.02
£0.049
20 +
£190.43
£0.048
*price indicative
Related Products
A PVC Funnel Entry range of crimps on ...
Description:
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes. Wire sizes:Red 0.5-1.5mm²Blue 1.5-2.5mm²Yellow 4-6mm². PVC Funnel Entry on Reels.
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size ...
Description:
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size to 22mm² Wire Size
Description:
A range of open barrel 'F' style ring and spade crimp terminals. TE Connectivity 'F' Style Ring Tongue Crimp Terminals.
A range of uninsulated crimp ring terminals from ...
Description:
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper. Uninsulated Crimp Ring Terminals, JST. JST Terminals.