- RS Stock No.:
- 178-8603
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-8603
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Insulation | Uninsulated |
Outer Ring Diameter | 8.5mm |
Inner Ring Diameter | 5.3mm |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | 5.3mm |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 0.8mm |
Overall Length | 16.5mm |