- RS Stock No.:
- 178-8431
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-8431
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO Insulted ring has a outer ring diameter of 9.5mm and inner ring diameter of 5.3mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and The insulation which comes with blue in colour.
OPERATING TEMP. -40°C to +105°C
Stud Size 5.3mm
Overall Length 31.8mm
Stud Size 5.3mm
Overall Length 31.8mm
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Inner Ring Diameter | 5.3mm |
Outer Ring Diameter | 9.5mm |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Stud Size | 5.3mm |
Colour | Blue |
Contact Material | Copper |
Overall Length | 31.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |