3C colour coded planar cable is ideal in applications with digital or analogue signal transmission.
Features and Benefits
Quick, low cost mass termination Exact and precise spacing for controlled electrical characteristics Easily identified colour coded Double contour allowing easy termination from one side to another Circuit routing easy conductor separation
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Attribute
Value
Pitch
1.27mm
Number of Ways
14
Screened/Unscreened
Unscreened
American Wire Gauge
28
Series
Spectra-Strip
Width
17.91 mm
Voltage Rating
300 V
Conductor Strand Type
Stranded
Sheath Colour
Black/Grey
Maximum Operating Temperature
+105°C
Number of Strands
7
Capacitance
13 pF/ft, 42.7pF/m
Size of Strands
36 AWG
Operating Temperature Range
Maximum of +105 (Consult Factory) °C, Maximum of +80 (Stranded) °C
Core Strands
7/36
Characteristic Impedance
105 Ω
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.