3M Ribbon Cable, 4-Way, 3.96mm Pitch
- RS Stock No.:
- 815-8286
- Mfr. Part No.:
- 8132/04-100
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-8286
- Mfr. Part No.:
- 8132/04-100
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 3.96mm | |
| Number of Ways | 4 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 18 | |
| Width | 14.33 mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 19 | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +80°C | |
| Voltage Rating | 300 V | |
| Sheath Colour | Grey | |
| Capacitance | 31.5pF/m | |
| Core Strands | 19/30 | |
| Size of Strands | 30 | |
| Operating Temperature Range | -20 → +80 °C | |
| Characteristic Impedance | 127 Ω | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 3.96mm | ||
Number of Ways 4 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 18 | ||
Width 14.33 mm | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 19 | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +80°C | ||
Voltage Rating 300 V | ||
Sheath Colour Grey | ||
Capacitance 31.5pF/m | ||
Core Strands 19/30 | ||
Size of Strands 30 | ||
Operating Temperature Range -20 → +80 °C | ||
Characteristic Impedance 127 Ω | ||
- COO (Country of Origin):
- US
3M 3.96mm PVC Ribbon Cable
This PVC Ribbon cable is designed for power applications that require higher current carrying capabilities.
Flexible and extended life provided by 18AWG tinned stranded copper wire
Insulated individual conductors
Conductors laminated to a PVC backing
Insulated individual conductors
Conductors laminated to a PVC backing
Standards
RoHS, UL
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
