Wurth Elektronik 6877 Series Ribbon Cable, 34-Way, 0.5mm Pitch

RS Stock No.:
163-1726
Mfr. Part No.:
687734100002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pitch

0.5mm

Number of Ways

34

Series

6877

Voltage Rating

60 V ac

Operating Temperature Range

-30 → +105 °C

Current Rating

500 mA

COO (Country of Origin):
CN