Maxim Integrated MAX4003EUA+T RF Receiver Chip, 8-Pin μMax

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Complete RF DetectorFrequency Range from 100MHz to 2500MHzInput Range of -58dBV to -13dBV (-45dBm to 0dBm into 50Ω )Fast Response: 70ns in 10dB StepsLow-Current Consumption: 5.9mA at VCC = 3.0V13μA (typ) Shutdown CurrentAvailable in 8-Bump UCSP or 8-Pin μMAX and Thin QFN Packages ApplicationsCellular Handsets (TDMA, CDMA, GPRS, GSM)RSSI for Fiber ModulesTransmitter Power Measurement and ControlTSSI for Wireless Terminal Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type μMax
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Operating Band 1 Frequency 2500MHz
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Minimum Operating Band 1 Frequency 100MHz
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Number of Operating Bands 1
5000 In stock for FREE next working day delivery
Price Each (On a Reel of 2500)
£ 1.388
(exc. VAT)
£ 1.666
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£1.388
£3,470.00
*price indicative
Related Products
The STA680 is a system-on-chip for demodulating and ...
Description:
The STA680 is a system-on-chip for demodulating and decoding HD Radio™ signals. The STA680 is an HD-radio base-band processor for car-radio applications. IBOC (In-Band On-Channel) digital audio broadcast signal decoding for AM/FM hybrid and all-digital modes Supports both HD 1.0 single-channel and dual-channel HD 1.5 applications HD codec (HDC) audio ...
The MICRF011 is a single chip OOK (ON-OFF ...
Description:
The MICRF011 is a single chip OOK (ON-OFF Keyed) Receiver IC for remote wireless applications, employing Qwik Radio technology. Complete UHF receiver on a monolithic chip Frequency range 300 to 440 MHz Typical range over 200 meters with monopole antenna Data rates to 2.5kbps (SWP), 10kbps (FIXED)Automatic tuning, no manual ...
BD57011AGWL is stand-alone integrated IC for wireless power ...
Description:
BD57011AGWL is stand-alone integrated IC for wireless power receiver. The device is composed fully synchronous rectifier circuit in low-impedance FETs, Qi compliant packet controller, Adjustable low-dropout, and open-drain output terminal to communicate the power transmitter by amplitude modulation. BD57011AGWL applies to 5W-power mobile application based on WPC ver. 1.2. Low ...
BD57016GWL is a stand-alone wireless power receiver IC. ...
Description:
BD57016GWL is a stand-alone wireless power receiver IC. The device integrates a fully synchronous rectifier circuit with low-impedance FETs, regulated voltage output, and an open-drain output pin to communicate with the power transmitter using amplitude modulation. Low Impedance FET Rectifier High Efficiency Fully Synchronous Rectifier Supports Qi Standard Ver1.2 (BPP, ...