- RS Stock No.:
- 185-0609
- Mfr. Part No.:
- BD57011AGWL-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0609
- Mfr. Part No.:
- BD57011AGWL-E2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD57011AGWL is stand-alone integrated IC for wireless power receiver. The device is composed fully synchronous rectifier circuit in low-impedance FETs, Qi compliant packet controller, Adjustable low-dropout, and open-drain output terminal to communicate the power transmitter by amplitude modulation. BD57011AGWL applies to 5W-power mobile application based on WPC ver. 1.2.
Low Impedance FET in rectifier
High efficiency fully synchronous rectifier
Maximum Input Voltage is 20V
WPC / Qi Lower Power ver1.1 support
Adjustable voltage at low-dropout
Open-Drain output terminal for modulation
TX-RX coil Position Gap alarm
High efficiency fully synchronous rectifier
Maximum Input Voltage is 20V
WPC / Qi Lower Power ver1.1 support
Adjustable voltage at low-dropout
Open-Drain output terminal for modulation
TX-RX coil Position Gap alarm
Specifications
Attribute | Value |
---|---|
Modulation Technique | AM |
Package Type | UCSP |
Pin Count | 50 |
Dimensions | 3.36 x 2.62 x 0.47mm |
Mounting Type | Surface Mount |
Length | 3.36mm |
Width | 2.62mm |
Height | 0.47mm |
Maximum Operating Band 1 Frequency | 100 → 210kHz |
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 100kHz |
Minimum Operating Temperature | -30 °C |
Number of Operating Bands | 1 |