AD8361ARMZ Analog Devices, RF Controller 2.5 GHz 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Maximum Operating Frequency 2.5 GHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Length 3mm
Width 3mm
Height 0.85mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
150 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 5.195
(exc. VAT)
£ 6.234
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£5.195
£259.75
250 - 450
£4.675
£233.75
500 +
£4.438
£221.90
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency Ga As In GaP Heterojunction Bipolar Transistor (HBT) MMIC driver ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency Ga As In GaP Heterojunction Bipolar Transistor (HBT) MMIC driver ...
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is ...