AD8362ARUZ Analog Devices, RF Controller 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
288 In stock for FREE next working day delivery
Price Each (In a Tube of 96)
£ 8.677
(exc. VAT)
£ 10.412
(inc. VAT)
Units
Per unit
Per Tube*
96 - 384
£8.677
£832.992
480 - 864
£7.902
£758.592
960 +
£7.726
£741.696
*price indicative
Related Products
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is ...
AD8314ARMZ | AD8314ARMZ Analog Devices, RF Controller 8-Pin ...
Description:
AD8314ARMZ | AD8314ARMZ Analog Devices, RF Controller 8-Pin MSOP
The RF log power detector by LTC provides ...
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is ...
The RF log power detector by LTC provides ...
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is ...