AD8314ARMZ Analog Devices, RF Controller 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Power Detectors, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Length 3mm
Width 3mm
Height 0.85mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
50 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 5.93
(exc. VAT)
£ 7.12
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£5.93
£296.50
*price indicative
Related Products
AD8362ARUZ | AD8362ARUZ Analog Devices, RF Controller 16-Pin ...
Description:
AD8362ARUZ | AD8362ARUZ Analog Devices, RF Controller 16-Pin TSSOP
AD8361ARMZ | AD8361ARMZ Analog Devices, RF Controller 2.5 ...
Description:
AD8361ARMZ | AD8361ARMZ Analog Devices, RF Controller 2.5 GHz 8-Pin MSOP
The RF log power detector by LTC provides ...
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is ...
A member of the RSL10 family, NCV-RSL10 brings ...
Description:
A member of the RSL10 family, NCV-RSL10 brings low power Bluetooth® Low Energy to automotive.NCV-RSL10 helps enable advanced new functionality including keyless entry using a fob or smartphone, active safety and diagnostic alerts, and enhanced infotainment controls while maximizing energy efficiency. With support for the 2 Mbps data rates provided ...