LTC5587IDD#PBF Analog Devices, RF Controller 6000 MHz 1 12-Pin DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RF Power Detectors, Linear Technology

The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.
Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is linearly proportional to the log input power. The RF power detectors are highly accurate products and are used in RF power control for handsets and communication applications.

RF Log Detectors
· High sensitivity
· High Accuracy

RMS Detectors
· RMS measurement: accurate RF power readings to within ±0.2dB

Specifications
Attribute Value
Maximum Operating Frequency 6000 MHz
Output Source Current -10mA
Shutdown Current 10µA
Number of Channels per Chip 1
Supply Current 4mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Dimensions 3 x 3 x 0.7mm
Length 3mm
Width 3mm
Height 0.7mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1 V
Available to back order for despatch 01/07/2020
Price Each (In a Tube of 121)
£ 6.126
(exc. VAT)
£ 7.351
(inc. VAT)
Units
Per unit
Per Tube*
121 +
£6.126
£741.246
*price indicative
Related Products
The MCP6C02 high-side current sense amplifier provides input ...
Description:
The MCP6C02 high-side current sense amplifier provides input offset voltage correction for very low offset and offset drift. This device is offered with preset gains of 20, 50 and 100 V/V. The input common-mode range extends from 3V to 65V, and the power supply operating voltage is from 2V to ...
The MCP6C04 high-side current sense amplifier provides input ...
Description:
The MCP6C04 high-side current sense amplifier provides input offset voltage correction for very low offset and offset drift. This device is offered with preset gains of 20, 50 and 100 V/V. The input common-mode range extends from 3V to 52V, and the power supply operating voltage is from 2V to ...
AD8362ARUZ | AD8362ARUZ Analog Devices, RF Controller 16-Pin ...
Description:
AD8362ARUZ | AD8362ARUZ Analog Devices, RF Controller 16-Pin TSSOP
AD8314ARMZ | AD8314ARMZ Analog Devices, RF Controller 8-Pin ...
Description:
AD8314ARMZ | AD8314ARMZ Analog Devices, RF Controller 8-Pin MSOP