- RS Stock No.:
- 821-8915
- Mfr. Part No.:
- 1055064-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-8915
- Mfr. Part No.:
- 1055064-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 50 Ohm RF Coaxial SMA to SMA Adapter Connectors
A range of 50 Ohm RF coaxial SMA to SMA cable mount adapter connectors available with a straight jack-jack or right angle plug-jack configuration. Stock number 718-2597 is rear bulkhead feedthrough mounting. These RF coaxial SMA to SMA adapters have a gold plated stainless steel body apart from stock number 821-8978 which has passivated finish stainless steel body.
TE Connectivity SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Plug to SMA Jack |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Right Angle |
Operating Frequency | 18GHz |
Contact Plating | Gold over Copper |
Length | 12.7mm |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 821-8915
- Mfr. Part No.:
- 1055064-1
- Brand:
- TE Connectivity